ECM36DCSH

Heilind Number:SULECM36DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCSH

Detailed Description

Introducing the ECM36DCSH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in demanding environments. The contact plating of Gold guarantees excellent conductivity, while the Hairpin contact type and Thru Hole termination method facilitate easy and secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, it meets stringent industry standards for safety and performance. The connector's 72 positions, arranged in two rows with a pitch of 3.96mm (.156 in), offer ample connectivity options. The ECM36DCSH is ideal for use in a wide range of applications, from telecommunications to industrial controls, where high-speed data transfer and signal integrity are crucial. Trust in this connector for seamless and efficient PCB connections.