ECM36DCSI-S288

Heilind Number:SULECM36DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCSI-S288

Detailed Description

Introducing the ECM36DCSIS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The 72 hairpin contacts, oriented for straddle mounting, guarantee secure and stable connections. Its threaded mounting type and card extender termination method offer easy installation and maintenance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh operating conditions. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating enhances durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM36DCSIS288 is a reliable solution for your connectivity needs.