ECM36DCSI

Heilind Number:SULECM36DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCSI

Detailed Description

Introducing the ECM36DCSI, a high-performance female board-to-board PCB connector designed for reliability in demanding applications. With a contact rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. Featuring two rows of 72 hairpin contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The threaded mount type and through-hole termination method offer secure and stable installation. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. With matte tin termination plating for added protection, it's suitable for various applications in industries such as aerospace, telecommunications, and industrial automation. Trust the ECM36DCSI for seamless connectivity in your critical systems.