ECM36DCSN-S288

Heilind Number:SULECM36DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCSN-S288

Detailed Description

Introducing the ECM36DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage and a voltage rating of 950VAC, it is suitable for power and signal transmission. The female gender, hairpin contact type, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With 72 positions spread across 2 rows on a 3.96mm pitch, it offers ample connectivity options. The card extender termination method and no mounting required make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and automotive applications. Its compact size, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and corrosion resistance. Trust the ECM36DCSNS288 for your critical PCB interconnection needs.