ECM36DCSN

Heilind Number:SULECM36DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCSN

Detailed Description

Introducing the ECM36DCSN, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. This female connector features two rows and 72 positions, allowing for efficient data transmission. With a pitch of 3.96mm and contact plating in gold, it ensures reliable conductivity with minimal signal loss. The contact material, made of phosphor bronze, guarantees durability and longevity. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and through-hole termination method make installation easy and secure. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions. The matte tin termination plating adds to its corrosion resistance. Whether used in industrial machinery or telecommunications equipment, the ECM36DCSN is a trusted solution for your connectivity needs.