ECM36DCSS-S288

Heilind Number:SULECM36DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCSS-S288

Detailed Description

Introducing the ECM36DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, with a side-hole mount type for secure installation. Its termination method using a card extender ensures reliable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage rating of 950VAC, making it suitable for power and signal transmission. With 72 gold-plated hairpin contacts, it guarantees low contact resistance and optimal signal integrity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Trust the ECM36DCSS-S288 for high-reliability connections in your electronic systems.