ECM36DCSS

Heilind Number:SULECM36DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCSS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCSS

Detailed Description

Introducing the ECM36DCSS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage rating and capable of handling up to 950VAC, it meets stringent voltage and power requirements. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With two rows and 72 positions, it allows for ample connectivity. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it suits harsh environments. The hairpin contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet efficient solution. The matte tin termination plating ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the ECM36DCSS is a reliable choice for your connectivity needs.