ECM36DCST-S288

Heilind Number:SULECM36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCST-S288

Detailed Description

Introducing the ECM36DCST-S288, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, it provides secure power transmission. The Hairpin contact type and Card Extender termination method offer easy and efficient connectivity, while the Threaded mount type and Straddle orientation ensure secure installation. With 72 positions and a pitch of 3.96mm, it allows for versatile connections. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. The ECM36DCSTS288 is RoHS compliant and meets all necessary quality standards for peace of mind. Upgrade your PCB connections with this reliable and high-quality connector.