ECM36DCTD

Heilind Number:SULECM36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTD

Detailed Description

Introducing the ECM36DCTD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a female gender with two rows of 72 contacts, this connector boasts a rugged construction with PBT housing and Phosphor Bronze contact material plated with gold for optimal conductivity. The clearance hole mount type and through-hole termination method ensure secure installation, while the hairpin contact type and straight orientation facilitate seamless mating. With an amperage rating of 3A and a voltage tolerance of 950VAC, the ECM36DCTD is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability even in harsh conditions. Trust in the ECM36DCTD for efficient and durable interconnect solutions in your electronic systems.