ECM36DCTH-S288

Heilind Number:SULECM36DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCTH-S288

Detailed Description

Introducing the ECM36DCTH-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 950VAC. With two rows and 72 positions, it offers ample connectivity options, while the Card Extender termination method and .156-inch tail length facilitate easy installation. The Hairpin contact type guarantees secure connections, even in demanding environments with an operating temperature range of -65 to 125°C. Perfect for straddle orientation mounting, its clearance hole design and 3.96mm pitch make it ideal for various PCB layouts. Trust in the ECM36DCTHS288 for efficient and durable board-to-board connections in your electronic designs.