ECM36DCTH

Heilind Number:SULECM36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTH

Detailed Description

Introducing the ECM36DCTH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring two rows with a total of 72 positions, this connector offers reliable connectivity in compact spaces. The female connector, made of durable PBT and Phosphor Bronze with gold plating, ensures excellent conductivity and longevity. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The straight orientation and hairpin contact type further enhance its versatility. With a connector height of 15.49mm (.61 inches) and a width of 9.4mm (.37 inches), it is compact yet robust. Trust the ECM36DCTH for seamless board-to-board connections in critical systems.