ECM36DCTI-S288

Heilind Number:SULECM36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTI-S288

Detailed Description

Introducing the ECM36DCTI-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and a threaded mount type, this connector ensures secure and reliable connections. Featuring phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation further enhance its durability and signal integrity. With 72 positions and a voltage rating of 950 VAC, it is suitable for high-density and high-power applications. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh environments. The matte tin termination plating ensures long-term reliability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Certified for quality and performance, this connector is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the ECM36DCTIS288.