| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DCTN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM36DCTN-S288 |
ECM36DCTN-S288
| Heilind Number: | SULECM36DCTN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DCTN-S288 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze female PCB connector, ECM36DCTN-S288, offers high-performance connectivity with a 3A amperage rating. Featuring two rows and a pitch of 3.96mm, this connector accommodates 72 positions with gold-plated hairpin contacts on a straddle orientation for secure mating. Designed for durability, it operates in a wide temperature range from -65 to 125°C and can withstand up to 950VAC. The termination method is through a card extender, with phosphor bronze contacts and matte tin plating ensuring reliable signal transmission. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for board-to-board and card edge applications, meeting the needs of high-reliability electronic systems.

