ECM36DCTS-S288

Heilind Number:SULECM36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTS-S288

Detailed Description

The ECM36DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 950VAC, it is suitable for power and signal transmission. The hairpin contact type and gold plating guarantee low contact resistance and high conductivity. With 72 positions arranged in two rows and a pitch of 3.96mm, it offers ample connectivity options. The side hole mount type and card extender termination method allow for easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures solderability and durability. The ECM36DCTS-S288 complies with RoHS and REACH standards, making it environmentally friendly. Trust in this connector for high-reliability connections in your PCB designs.