ECM36DCTT-S288

Heilind Number:SULECM36DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTT-S288

Detailed Description

The ECM36DCTT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. This 2-row connector with 72 positions and a pitch of 3.96mm offers ample connectivity options. The hairpin contact type and straddle orientation further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Its threaded mount type and card extender termination method provide secure and stable installation. With a tail length of 3.94mm and a compact size of 9.4mm x 15.49mm, it offers easy integration onto PCBs. The matte tin termination plating ensures long-lasting performance. Overall, the ECM36DCTT-S288 is a top-quality connector that meets the needs of high-reliability electronic systems.