ECM36DCTT

Heilind Number:SULECM36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCTT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCTT

Detailed Description

Introducing the ECM36DCTT, a high-performance PCB connector designed for precision connectivity in electronic systems. With its PBT & Phosphor Bronze construction and gold contact plating, this female connector ensures reliable signal transmission at an amperage of 3A and voltage of 950VAC. Featuring two rows of 72 hairpin contacts with a pitch of 3.96mm, it guarantees secure and efficient board-to-board connections. The threaded mount type and thru-hole termination method provide easy and durable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a connector height of .61 inches and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECM36DCTT for high-reliability performance in aerospace, defense, and industrial electronics.