ECM36DCWD

Heilind Number:SULECM36DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCWD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCWD

Detailed Description

Introducing the ECM36DCWD Board to Board PCB Connector, a high-quality component designed for reliable power and data transmission. Featuring a gender-specific female orientation with two rows for efficient connectivity, this connector offers a secure fit through its Clearance Hole mount type. The termination method of Thru Hole ensures easy installation on PCBs. Crafted with durable PBT housing and Phosphor Bronze contacts plated with Gold, it guarantees excellent conductivity and longevity, even in harsh environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for a wide range of applications. The Hairpin contact type and straight orientation further enhance its versatility. Boasting 72 positions and a tail length of 3.18mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial settings. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The termination plating of Matte Tin ensures optimal soldering performance. Classified under the hi-rel category, this connector meets stringent quality standards for reliable operation. Experience seamless connectivity with the ECM36DCWD - a must-have for your electronic projects.