ECM36DCWH

Heilind Number:SULECM36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCWH

Detailed Description

Introducing the ECM36DCWH Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in demanding applications. This female connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in operation. With a dual-row design and a total of 72 positions, it offers ample connectivity options. The termination method through Thru Hole clearance holes guarantees secure attachment to the PCB. Gold-plated contacts and a contact pitch of 3.96mm provide excellent signal transmission quality, while the Phosphor Bronze contact material and matte tin termination plating enhance durability. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for various environments. Its straight orientation, compact size with a height of 15.49mm and width of 9.4mm, and a tail length of 3.18mm allow for easy installation. Whether used in aerospace, defense, or industrial electronics, the ECM36DCWH ensures robust and efficient connectivity, making it an essential component for your next project.