ECM36DCWI

Heilind Number:SULECM36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DCWI

Detailed Description

The ECM36DCWI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation further enhance its efficiency. With 72 positions and a voltage rating of 950 VAC, this connector is suitable for high-power applications. Operating flawlessly in a wide temperature range from -65 to 125°C, it offers durability and reliability. The matte tin termination plating ensures easy installation on PCBs. Perfect for aerospace, military, and industrial use, the ECM36DCWI is a top choice for critical electronic systems.