ECM36DCWN

Heilind Number:SULECM36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DCWN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DCWN

Detailed Description

The ECM36DCWN is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it delivers reliable connectivity in harsh environments. Featuring a female gender, two rows of 72 hairpin contacts plated with gold, it ensures optimal signal transmission. Operating at an amperage of 3A and a voltage of 950VAC, it meets stringent power requirements. With a straight orientation, no mounting required, and a termination method through-hole, installation is convenient. Its robust design, with an operating temperature range of -65 to 125°C, guarantees durability. The matte tin termination plating enhances its longevity, making it ideal for aerospace, defense, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it saves space without compromising performance, making it the perfect choice for high-reliability applications.