ECM36DKAD

Heilind Number:SULECM36DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKAD

Detailed Description

Introducing our PBT & Phosphor Bronze .00 Female Connector, SKU ECM36DKAD, designed for high-performance board-to-board and card edge connectivity. With a durable mount type of Clearance Hole and termination method of Thru Hole, this connector ensures secure and reliable assembly. Featuring 72 positions across 2 rows, it offers ample connectivity options. The Cantilever contact type with Gold plating on Phosphor Bronze contacts guarantees excellent conductivity, suitable for applications requiring up to 3A and 950VAC. Its right-angle orientation and compact dimensions, with a connector height of 13.97mm and width of 9.4mm, facilitate space-saving installations. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector is ideal for use in diverse environments. Trust the ECM36DKAD for high-quality, high-reliability connections in your PCB designs.