ECM36DKAH

Heilind Number:SULECM36DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKAH

Detailed Description

Introducing the ECM36DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this connector features PBT and phosphor bronze construction for durability. Its cantilever contact type and gold-plated phosphor bronze contacts ensure reliable signal transmission. Operating at an amperage of 3A and voltage of 950VAC, it meets stringent power requirements. The clearance hole mount type and thru-hole termination method offer easy installation. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. Rated for an extended temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances conductivity. Perfect for use in aerospace, defense, and industrial applications, the ECM36DKAH is a dependable choice for high-reliability connectivity solutions.