ECM36DKAI

Heilind Number:SULECM36DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKAI

Detailed Description

The ECM36DKAI is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic systems. With a gender specification of female and two rows of contacts, it offers seamless integration in various applications. Featuring a threaded mount type and through-hole termination method, installation is secure and stable. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and support for 72 positions, it allows for efficient signal transmission. Operating at a voltage of 950VAC and with an operating temperature range of -65 to 125°C, it guarantees optimal performance even in demanding environments. The connector's cantilever contact type and right-angle orientation further enhance its versatility. With a tail length of 2.54mm and compact dimensions of 13.97mm height and 9.4mm width, it offers space-saving solutions without compromising functionality. The termination plating of matte tin adds to its durability. Ideal for high-reliability applications, the ECM36DKAI is a crucial component in modern electronic systems.