ECM36DKAN

Heilind Number:SULECM36DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKAN

Detailed Description

Introducing the ECM36DKAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features two rows of female contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 3.96mm (.156 in) and a cantilever contact type, it guarantees secure mating in tight spaces. Operating at a maximum voltage of 950 VAC and an amperage of 3A, it's suitable for various applications. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With 72 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Meeting stringent standards for reliability, it can withstand temperatures ranging from -65 to 125°C. Compact yet robust, this connector is ideal for demanding environments in industries like aerospace, telecommunications, and more. Upgrade your designs with the ECM36DKAN.