ECM36DKAS

Heilind Number:SULECM36DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKAS

Detailed Description

The ECM36DKAS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a short description of PBT & Phosphor Bronze construction, this connector features a 2-row, side-hole mount design with cantilever contact type, perfect for applications requiring secure connections. Rated for 3A and 950VAC, it ensures efficient power delivery. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the matte tin termination plating guarantees long-term performance. With 72 positions and a 3.96mm pitch, it provides ample connectivity in a compact space. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries where reliability is paramount. Its right-angle orientation and 13.97mm connector height make it versatile for different PCB layouts. Trust the ECM36DKAS for dependable and efficient board-to-board connections in your electronic designs.