ECM36DKAT

Heilind Number:SULECM36DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKAT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKAT

Detailed Description

The ECM36DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mount type offer versatile installation options. With 72 positions and a pitch of 3.96mm, it allows for efficient data transfer. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with a height of 13.97mm and a width of 9.4mm, makes it space-efficient on PCBs. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Overall, the ECM36DKAT is a reliable and high-quality solution for your connectivity needs.