ECM36DKDH

Heilind Number:SULECM36DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKDH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKDH

Detailed Description

Introducing the high-performance PBT & Phosphor Bronze Female Connector, SKU ECM36DKDH. Designed for optimal conductivity, this connector features Phosphor Bronze contacts with Gold plating, ensuring reliable power transmission at an amperage of 3A and voltage of 950VAC. With two rows and a pitch of 3.96mm, it offers a total of 72 positions, making it ideal for complex board-to-board and card edge connections. The Thru Hole termination method and clearance hole mount type guarantee secure and stable installation, while the Cantilever contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact design, with a connector height of .61in and width of 9.4mm, ensures compatibility with various PCB layouts. Terminated with Matte Tin plating, it meets high reliability standards, making it a perfect choice for demanding electronic systems. Upgrade your connectivity with the ECM36DKDH Connector.