ECM36DKDI

Heilind Number:SULECM36DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKDI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKDI

Detailed Description

Introducing the ECM36DKDI, a high-performance female PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity. Featuring two rows with a total of 72 positions spaced at a pitch of 3.96mm, it offers versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for use in harsh environments. The cantilever contact type provides excellent mating reliability. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating further enhances its durability. Ideal for board-to-board and card edge connections, the ECM36DKDI is a top choice for high-reliability applications.