| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM36DKDN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECM36DKDN |
ECM36DKDN
| Heilind Number: | SULECM36DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM36DKDN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Connector, ECM36DKDN, offers reliable connectivity in electronic applications. Featuring a female gender and two rows with cantilever contact type, it ensures secure signal transmission. With a 3A amperage and 950VAC voltage rating, this connector is suitable for high-power setups. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating ensures durability. Operating in a wide temperature range from -65 to 125 °C, it is ideal for harsh environments. Measuring 15.49mm in height, 9.4mm in width, and with a 3.96mm pitch, it fits seamlessly on PCBs. Tailored for board-to-board and card edge connections, this connector is a versatile choice for various electronic systems.

