ECM36DKEH

Heilind Number:SULECM36DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKEH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKEH

Detailed Description

Introducing the ECM36DKEH, a high-performance board-to-board PCB connector designed for critical applications. With a sleek right-angle orientation and dual-row configuration, this connector offers seamless connectivity in compact spaces. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable power transmission at an amperage of 3A and voltage of 950 VAC. Its cantilever contact design guarantees secure mating, while the termination method of thru-hole mounting with matte tin plating guarantees robust performance even in harsh environments. With 72 positions and a pitch of 3.96mm (.156in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for industries where precision and durability are paramount. Elevate your connectivity solutions with the ECM36DKEH.