ECM36DKEI

Heilind Number:SULECM36DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKEI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKEI

Detailed Description

Introducing the ECM36DKEI, a high-performance female PCB connector designed for optimal signal transmission in demanding electronic applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and reliability in operation. Its gold-plated contacts offer superior conductivity, while the cantilever contact type and right-angle orientation allow for easy and secure mating. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets the requirements of high-speed data and power transmission. The connector's threaded mount type and thru-hole termination method provide stable and secure attachment to the PCB. With 72 positions and a tail length of 4.57mm, it offers versatility in connectivity options. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in harsh environmental conditions. The matte tin termination plating ensures compatibility with lead-free soldering processes. Measuring 13.97mm in height and 9.4mm in width, it is compact yet offers easy accessibility for installation. The ECM36DKEI is a top choice for board-to-board and card edge connections in aerospace, defense, and industrial applications where reliability and performance are paramount.