ECM36DKEN

Heilind Number:SULECM36DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKEN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKEN

Detailed Description

Introducing the ECM36DKEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmissions in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity even in demanding environments. With a 3A amperage and 950VAC voltage rating, it offers robust power handling capabilities. The 72-position, 2-row layout allows for versatile connectivity options. Gold-plated contacts and matte tin terminations guarantee excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation facilitate easy and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet efficient solution for PCB interconnections. Trust the ECM36DKEN for high-reliability performance in your electronic designs.