ECM36DKES

Heilind Number:SULECM36DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKES

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM36DKES. This high-performance connector, with a pitch of 3.96mm and 72 positions, is designed for demanding applications. Featuring a rugged construction with side hole mount type and thru-hole termination method, it ensures secure connectivity in harsh environments. The female connector, crafted from durable materials like Phosphor Bronze with Gold plating, guarantees reliable signal transmission with a maximum voltage of 950 VAC. Its cantilever contact type and right-angle orientation offer efficient PCB mating. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial settings. The compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECM36DKES for seamless board-to-board connections in your electronic systems.