ECM36DKET

Heilind Number:SULECM36DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKET
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKET

Detailed Description

Introducing the ECM36DKET, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a dual-row layout featuring 72 female contacts made of durable Phosphor Bronze with gold plating, this connector ensures optimal conductivity and longevity. The threaded mount type and through-hole termination method offer secure and stable installation, while the right-angle orientation allows for efficient PCB stacking. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950 VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained setups. Trust the ECM36DKET for seamless and durable board-to-board connections in your electronic systems.