ECM36DKJD

Heilind Number:SULECM36DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKJD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKJD

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU ECM36DKJD, designed for high-performance connectivity in board-to-board and card edge applications. With a current rating of 3A and a voltage withstand of 950VAC, this connector ensures reliable power transmission. Featuring 72 positions across 2 rows, it offers ample connectivity options. The clearance hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, conserves space on the PCB. The matte tin termination plating enhances durability. Trust in the ECM36DKJD for robust and efficient board-level interconnect solutions.