ECM36DKJH

Heilind Number:SULECM36DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKJH

Detailed Description

This PBT and Phosphor Bronze female connector with a 3A amperage rating is designed for high-performance applications. Featuring two rows of contacts for secure connections, it is mounted via clearance holes and secured using a thru-hole termination method. The contacts, made of Phosphor Bronze with gold plating, ensure excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it offers reliable power transmission. The cantilever contact type and right-angle orientation make it suitable for compact PCB layouts. Boasting 72 positions and a tail length of 12.7mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a low-profile design, measuring just 13.97mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures compatibility with lead-free soldering processes. Classified under hi-rel connectors, this ECM36DKJH model is a dependable choice for demanding electronic systems.