ECM36DKJI

Heilind Number:SULECM36DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKJI

Detailed Description

PBT & Phosphor Bronze .00 Female Connector, featuring a solid amperage rating of 3A, is a reliable choice for electronic connections. With two rows and threaded mounting, it ensures secure installation on PCBs. The termination method of Thru Hole, along with contact material of Phosphor Bronze and gold plating, guarantees excellent conductivity. Operating at a voltage of 950 VAC, this connector offers a high level of performance. The cantilever contact type and right angle orientation make it suitable for various applications. With 72 positions and a tail length of 12.7mm, it provides ample connectivity options. Designed to withstand extreme temperatures from -65 to 125 °C, it is ideal for use in challenging environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The termination plating of Matte Tin ensures durability. Categorized under Board To Board PCB Connectors and Card Edge Connectors, this product is a vital component for electronic assemblies.