ECM36DKJN

Heilind Number:SULECM36DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKJN

Detailed Description

Introducing the ECM36DKJN, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the demands of various applications. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The gold-plated phosphor bronze contacts provide optimal signal transmission, while the matte tin termination plating enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Certified for quality and performance, the ECM36DKJN is the perfect choice for high-reliability electronic connections.