ECM36DKJT

Heilind Number:SULECM36DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKJT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKJT

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU ECM36DKJT, designed for high-performance connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with a pitch of 3.96mm (.156in), it offers secure and efficient PCB-to-PCB or board-to-board connections. The contact material is Phosphor Bronze with gold plating, guaranteeing optimal conductivity and durability. Its threaded mount type and through-hole termination method provide stability during assembly. Operating in a wide temperature range from -65 to 125°C, and with a cantilever contact type for efficient signal transfer, this connector is suitable for various applications. With 72 positions and a tail length of 12.7mm (.5in), it offers versatility in design. Measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is compact yet efficient. The termination plating is matte tin, ensuring corrosion resistance. This connector belongs to the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic systems. While not specifically designed for high reliability applications, its robust construction and high-quality materials make it a dependable solution for a wide range of projects. The ECM36DKJT is the ideal choice for engineers and designers seeking a reliable, high-performance connector for their applications.