ECM36DKKH

Heilind Number:SULECM36DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKKH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKKH

Detailed Description

PBT & Phosphor Bronze .00, Amperage: 5 A, Gender: Female, Number of Rows: 2, Mount Type: Clearance Hole, Termination Method: Wire Wrap, Contact Material: Phosphor Bronze, Contact Plating: Gold, Pitch: 3.96 mm, .156 in, Voltage: 950 VAC, Contact Type: Cantilever, Orientation: Straight, Number of Positions: 72, Tail Length: 19.05 mm, .75 in, Operating Temperature Range: -65 - 125 °C, Connector Height: .72 in, 18.29 mm, Connector Width: 9.4 mm, .37 in, Termination Plating: Matte Tin. This ECM36DKKH connector, suitable for Board To Board PCB and Card Edge applications, guarantees reliable high-speed data transfer with its durable construction and high voltage capacity. With a meticulously designed layout, it ensures precise connectivity for complex electronic systems. The gold-plated contact points not only enhance conductivity but also offer superior corrosion resistance. Its straight orientation and clearance hole mount make installation convenient, while the wire wrap termination method ensures secure connections. Operating flawlessly in a wide temperature range, from -65 to 125 °C, this connector is ideal for demanding industrial and aerospace environments. Trust in the ECM36DKKH for efficient and dependable connectivity solutions.