ECM36DKKI

Heilind Number:SULECM36DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKKI

Detailed Description

The ECM36DKKI is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers secure connections in a variety of electronic devices. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With a pitch of 3.96mm and 72 positions spread across 2 rows, it allows for efficient signal transmission. The threaded mount type and wire wrap termination method ensure easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 18.29mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating further enhances its reliability. Trust the ECM36DKKI for your connectivity needs in aerospace, military, and industrial systems.