ECM36DKKN

Heilind Number:SULECM36DKKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKKN
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKKN

Detailed Description

Introducing the ECM36DKKN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 5A and a voltage capacity of 950 VAC, this connector is perfect for demanding applications. Featuring two rows of 36 positions each, it offers ample connectivity options. The contact material, made of durable phosphor bronze with gold plating, ensures superior conductivity and corrosion resistance. Its cantilever contact type and wire wrap termination method guarantee secure and stable connections. Operating flawlessly in temperature ranges from -65 to 125 °C, this connector is built to withstand harsh environments. Its compact design, with a height of 18.29mm and width of 9.4mm, allows for easy integration into various systems. With matte tin termination plating, it meets industry standards for reliability. Ideal for use in aerospace, defense, and industrial applications, the ECM36DKKN is a top choice for professionals seeking high-quality connectors.