ECM36DKLH

Heilind Number:SULECM36DKLH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKLH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKLH
Amperage:5 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKLH

Detailed Description

The ECM36DKLH is a high-performance female PCB connector designed for demanding applications. With a durable PBT housing and precision-crafted Phosphor Bronze contacts plated in gold, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 72 cantilever contacts spaced at a pitch of 3.96mm (.156in), it offers high-density interconnect solutions. The clearance hole mount type and wire wrap termination method provide easy and secure installation. Operating at a voltage of 950VAC and amperage of 5A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance and longevity. The compact design, with a height of .72in (18.29mm) and width of .37in (9.4mm), makes it ideal for space-constrained applications. Whether used in board-to-board or card edge connections, the ECM36DKLH is a dependable choice for your connectivity needs.