ECM36DKLN

Heilind Number:SULECM36DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKLN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKLN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-to-Board PCB Connector, SKU ECM36DKLN, a high-performance component designed for seamless electrical connectivity in advanced electronic systems. With a current rating of 5A and a voltage tolerance of 950VAC, this connector is ideal for demanding applications. Featuring two rows of 72 gold-plated cantilever contacts, it ensures reliable signal transmission. The contact material, made of phosphor bronze, guarantees durability and stable performance even in harsh operating conditions ranging from -65 to 125°C. The termination method using wire wrap and matte tin plating on the contacts ensure secure and efficient connections. With a pitch of 3.96mm and a tail length of 19.05mm, this connector offers versatility in mounting options. Measuring 18.29mm in height and 9.4mm in width, it is compact yet robust. Perfect for use in aerospace, defense, and industrial applications, this connector is a vital component in ensuring the integrity and efficiency of your electronic systems. Elevate your connectivity standards with the ECM36DKLN.