ECM36DKMD

Heilind Number:SULECM36DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKMD

Detailed Description

The ECM36DKMD is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 36 female contacts, it offers seamless connectivity in tight spaces. Engineered with PBT and phosphor bronze materials and gold-plated contact surfaces, this connector ensures optimal conductivity and durability. Featuring a wire wrap termination method and a clearance hole mount type, installation is efficient and secure. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125 °C, it is suitable for a wide range of applications. With a contact pitch of 3.96 mm and a cantilever contact type, it guarantees precise and stable connections. Whether used in aerospace, defense, or industrial settings, the ECM36DKMD delivers exceptional performance and reliability.