ECM36DKMI

Heilind Number:SULECM36DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKMI

Detailed Description

Introducing the ECM36DKMI, a high-performance PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Its 72 female contact positions, featuring gold plating, guarantee efficient signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. The cantilever contact type and threaded mount design offer secure and stable connections on the board. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for industrial and aerospace systems. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it ideal for space-constrained applications. Trust the ECM36DKMI for high-reliability board-to-board and card edge connections in your electronic designs.