ECM36DKMS

Heilind Number:SULECM36DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKMS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKMS

Detailed Description

Introducing the ECM36DKMS, a high-performance board-to-board PCB connector designed for precision applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a low 3A amperage rating and a voltage tolerance of 950 VAC, it guarantees safe and efficient power transmission. Featuring a female gender, cantilever contact type, and side hole mount, it offers easy and secure installation. The 72 positions across 2 rows provide ample connectivity options, while the gold-plated contacts ensure optimal signal transfer. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is suitable for a wide range of industrial and commercial applications. Trust the ECM36DKMS for seamless and durable board-to-board connections.