ECM36DKMT

Heilind Number:SULECM36DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKMT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULECM36DKMT

Detailed Description

Introducing the ECM36DKMT, a high-performance female board-to-board PCB connector designed for demanding applications. With two rows and 72 positions, this connector ensures reliable connectivity in complex electronic systems. Featuring wire wrap termination and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. The cantilever contact type and threaded mount offer ease of installation, while the 3.96mm pitch accommodates standard spacing requirements. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECM36DKMT for high reliability and performance in your electronic assemblies.