ECM36DKNH

Heilind Number:SULECM36DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKNH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKNH

Detailed Description

Our PBT & Phosphor Bronze Board-to-Board PCB Connector, with the SKU ECM36DKNH, is a high-performance female connector designed for critical electronic applications. With a compact design featuring two rows of 72 cantilever contact points made of durable phosphor bronze and plated with gold, it ensures reliable and low-resistance connections. The connector's clearance hole mount type and card extender termination method offer easy and secure installation, while its 3A current rating and 950VAC voltage withstand capacity make it suitable for demanding environments. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees stable performance. Its connector height of 13.97mm and width of 9.4mm, along with a tail length of 15.37mm, provide versatility in PCB layouts. Meeting stringent industry standards, this connector is ideal for aerospace, defense, and other high-reliability applications. Trust the ECM36DKNH for seamless and durable board-to-board connections.