ECM36DKNI

Heilind Number:SULECM36DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM36DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM36DKNI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:72
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM36DKNI

Detailed Description

The ECM36DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in challenging environments. The female gender, threaded mount type, and card extender termination method make it easy to install and secure connections. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the cantilever contact type and straddle orientation provide stable and efficient signal transmission. With 72 positions and a pitch of 3.96mm, this connector is ideal for high-density PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it meets the requirements of various industries. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the ECM36DKNI guarantees superior performance and reliability.